- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4E16EA-ANR
Microchip Technology
ATSAM4E16EA-ANR
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 144-Pin LQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 144-Pin LQFP - Tape&Reel
Search Keywords: ATSAM4E16EAANR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4E16EA-ANR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
800 -
Program Memory Type:Flash
-
Number of Programmable I/Os:117
-
Program Memory Size:1 MB
-
ADC Resolution:16/16 bit
-
Operating Temperature:-40 to 105 °C
-
RAM Size:128 KB
Product Guides
+
Frequently Asked Questions
Is ATSAM4E16EA-ANR RoHS compliant?
Yes, ATSAM4E16EA-ANR is RoHS compliant.
What is the lead time for ATSAM4E16EA-ANR?
The standard lead time for ATSAM4E16EA-ANR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
688
Ships today, if you order in
Manufacturer Stock:
3,200
can ship
Minimum Order Quantity:
25
4 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
25
$9.09
50
$8.98
100
$8.82
250
$8.72
800
$8.67
1,600
$8.62
3,200 +
$8.60
Click for Quote
Log in
to unlock special pricing