- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4E16EA-AN
ATSAM4E16EA-AN
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 144-Pin LQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 144-Pin LQFP - Tray
Search Keywords: ATSAM4E16EAAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4E16EA-AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
60 -
ADC Resolution:16/16 bit
-
Program Memory Type:Flash
-
Program Memory Size:1 MB
-
RAM Size:128 KB
-
Operating Temperature:-40 to 105 °C
-
Number of Programmable I/Os:117
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
420
Can Ship immediately
Manufacturer Stock:
24
can ship
Minimum Order Quantity:
5
4 Weeks
can ship
6/17/26
Price (USD)
Qty
Unit Price
5
$9.40
25
$8.95
60
$8.84
120
$8.68
300
$8.59
540
$8.57
1,020 +
$8.54
Click for Quote
Log in
to unlock special pricing