- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4E16CB-CN
Microchip Technology
ATSAM4E16CB-CN
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 100-Pin TFBGA - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 100-Pin TFBGA - Tray
Search Keywords: ATSAM4E16CBCN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4E16CB-CN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
260 -
Program Memory Type:Flash
-
ADC Resolution:16/16 bit
-
Number of Programmable I/Os:79
-
Program Memory Size:1 MB
-
RAM Size:128 KB
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is ATSAM4E16CB-CN RoHS compliant?
Yes, ATSAM4E16CB-CN is RoHS compliant.
What is the lead time for ATSAM4E16CB-CN?
The standard lead time for ATSAM4E16CB-CN is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
37
can ship 9/25/26
Manufacturer Stock:
1,040
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
65
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
5
$17.54
10
$17.50
25
$17.46
50
$17.41
65
$17.37
130
$10.69
195
$8.46
260 +
$8.29
Click for Quote
Log in
to unlock special pricing