- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4E16CA-AU
Microchip Technology
ATSAM4E16CA-AU
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 100-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 1MB Flash - 3.3V - 100-Pin LQFP - Tray
Search Keywords: ATSAM4E16CAAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4E16CA-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
90 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:16/16 bit
-
Program Memory Size:1 MB
-
RAM Size:128 KB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:79
Product Guides
+
Frequently Asked Questions
Is ATSAM4E16CA-AU RoHS compliant?
Yes, ATSAM4E16CA-AU is RoHS compliant.
What is the lead time for ATSAM4E16CA-AU?
The standard lead time for ATSAM4E16CA-AU is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
3/4/27
Price (USD)
Qty
Unit Price
5
$7.40
25
$7.05
90
$6.88
180
$6.76
270
$6.74
540
$6.73
1,080 +
$6.71
Click for Quote
Log in
to unlock special pricing