- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4CMS16CC-AU
ATSAM4CMS16CC-AU
Microchip Technology
MCU - 32-bit SAM4CM ARM Cortex M4 RISC - 1MB Flash - 3.3V - 100-Pin LQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit SAM4CM ARM Cortex M4 RISC - 1MB Flash - 3.3V - 100-Pin LQFP - Tray
Search Keywords: ATSAM4CMS16CCAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4CMS16CC-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Supplier Standard Pack:
90 -
RAM Size:1528886KB
-
Program Memory Size:18884MB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:578877
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
23
$13.11
45
$10.05
68
$9.31
90 +
$9.12
Click for Quote
Log in
to unlock special pricing