- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4C32EA-AUR
ATSAM4C32EA-AUR
Microchip Technology
MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 3.3V - 144-Pin LQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 3.3V - 144-Pin LQFP - Tape&Reel
Search Keywords: ATSAM4C32EAAUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4C32EA-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:5A992.c
-
Reel Pack:
800 -
RAM Size:304 KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:106
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:2 MB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
200
34 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
200
$29.92
400
$15.79
600
$10.86
800 +
$10.64
Click for Quote
Log in
to unlock special pricing