- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM4C32CA-AUR
Microchip Technology
ATSAM4C32CA-AUR
MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 3.3V - 100-Pin LQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M4 RISC - 2MB Flash - 3.3V - 100-Pin LQFP - Tape&Reel
Search Keywords: ATSAM4C32CAAUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM4C32CA-AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:MY
-
ECCN:5A992.c
-
Reel Pack:
1000 -
RAM Size:304 KB
-
Program Memory Size:2 MB
-
Program Memory Type:Flash
-
Number of Programmable I/Os:74
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Frequently Asked Questions
Is ATSAM4C32CA-AUR RoHS compliant?
Yes, ATSAM4C32CA-AUR is RoHS compliant.
What is the lead time for ATSAM4C32CA-AUR?
The standard lead time for ATSAM4C32CA-AUR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40,163
can ship
MOQ for out of Stock Qty:
250
4 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
250
$28.98
500
$15.29
750
$10.52
1,000 +
$10.31
Click for Quote
Log in
to unlock special pricing