Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAM3X8EA-CU

MCU - 32-bit ARM Cortex M3 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 144-Pin LFBGA - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M3 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 144-Pin LFBGA - Tray
Search Keywords: ATSAM3X8EACU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAM3X8EA-CU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    TW
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    184
  • Program Memory Size:
    512 KB
  • Number of Programmable I/Os:
    103
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    96 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAM3X8EA-CU RoHS compliant?
Yes, ATSAM3X8EA-CU is RoHS compliant.
What is the lead time for ATSAM3X8EA-CU?
The standard lead time for ATSAM3X8EA-CU is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 75
Ships today, if you order in
Manufacturer Stock:
142,178 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
46
4 Weeks can ship 9/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$21.27
10
$21.22
25
$21.16
46
$21.11
92
$12.99
138
$10.29
184 +
$10.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!