- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM3X8CA-AU
Microchip Technology
ATSAM3X8CA-AU
MCU - 32-bit ARM Cortex M3 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M3 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray
Search Keywords: ATSAM3X8CAAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM3X8CA-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
RAM Size:96 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:512 KB
-
Number of Programmable I/Os:63
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is ATSAM3X8CA-AU RoHS compliant?
Yes, ATSAM3X8CA-AU is RoHS compliant.
What is the lead time for ATSAM3X8CA-AU?
The standard lead time for ATSAM3X8CA-AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
380
Ships today, if you order in
Manufacturer Stock:
10,951
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
4 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
5
$14.00
10
$13.97
23
$13.93
45
$10.68
68
$9.89
90 +
$9.70
Click for Quote
Log in
to unlock special pricing