- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM3U4CA-CU
Microchip Technology
ATSAM3U4CA-CU
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 100-Pin TFBGA - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM3U4CA-CU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
260 -
Program Memory Type:Flash
-
RAM Size:52 KB
-
Program Memory Size:256 KB
-
ADC Resolution:12/12 bit
-
Number of Programmable I/Os:57
-
Operating Temperature:-40 to 85 °C