- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM3U2EA-CU
ATSAM3U2EA-CU
Microchip Technology
MCU - 32-bit ARM Cortex M3 RISC - 128KB Flash - 1.8V/3.3V - 144-Pin LFBGA - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M3 RISC - 128KB Flash - 1.8V/3.3V - 144-Pin LFBGA - Tray
Search Keywords: ATSAM3U2EACU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM3U2EA-CU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
184 -
Program Memory Type:Flash
-
Number of Programmable I/Os:96
-
ADC Resolution:12/12 bit
-
RAM Size:36 KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:128 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
25
can ship
MOQ for out of Stock Qty:
46
24 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$11.00
46
$10.00
92
$7.50
138
$7.00
184 +
$6.86
Click for Quote
Log in
to unlock special pricing