- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM3U2CA-CU
Microchip Technology
ATSAM3U2CA-CU
MCU - 32-bit ARM Cortex M3 RISC - 128KB Flash - 1.8V/3.3V - 100-Pin TFBGA - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M3 RISC - 128KB Flash - 1.8V/3.3V - 100-Pin TFBGA - Tray
Search Keywords: ATSAM3U2CACU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAM3U2CA-CU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
260 |
| Number of Programmable I/Os: | 57 |
| Operating Temperature: | -40 to 85 °C |
| RAM Size: | 36 KB |
| Program Memory Type: | Flash |
| ADC Resolution: | 12/12 bit |
| Program Memory Size: | 128 KB |
Product Guides
+
Frequently Asked Questions
Is ATSAM3U2CA-CU RoHS compliant?
Yes, ATSAM3U2CA-CU is RoHS compliant.
What is the lead time for ATSAM3U2CA-CU?
The standard lead time for ATSAM3U2CA-CU is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
770
Can Ship immediately
Minimum Order Quantity:
5
20 Weeks
can ship
3/22/27
Price (USD)
Qty
Unit Price
5
$5.20
25
$4.98
50
$4.97
100
$4.89
260
$4.75
520
$4.74
1,040
$4.72
2,600 +
$4.70
Click for Quote
Log in
to unlock special pricing