- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM3S4BA-MU
ATSAM3S4BA-MU
Microchip Technology
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 64-Pin QFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 64-Pin QFN EP - Tray
Search Keywords: ATSAM3S4BAMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM3S4BA-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
260 -
Operating Temperature:-40 to 85 °C
-
RAM Size:48 KB
-
Program Memory Size:256 KB
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:47
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
57
can ship
MOQ for out of Stock Qty:
65
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$12.067
65
$10.970
130
$6.750
195
$5.350
260 +
$5.240
Click for Quote
Log in
to unlock special pricing