- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM3S4BA-AU
ATSAM3S4BA-AU
Microchip Technology
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 64-Pin QFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M3 RISC - 256KB Flash - 1.8V/3.3V - 64-Pin QFP - Tray
Search Keywords: ATSAM3S4BAAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM3S4BA-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Size:256 KB
-
RAM Size:48 KB
-
ADC Resolution:12 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:47
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
320
Ships today, if you order in
Manufacturer Stock:
57
can ship
Minimum Order Quantity:
5
10 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$4.94
25
$4.74
50
$4.73
160
$4.62
320
$4.52
640
$4.51
1,120
$4.49
2,560 +
$4.47
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments