- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM3S1CB-CUR
ATSAM3S1CB-CUR
Microchip Technology
MCU - 32-bit ARM Cortex M3 RISC - 64KB Flash - 1.8V/3.3V - 100-Pin TFBGA - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M3 RISC - 64KB Flash - 1.8V/3.3V - 100-Pin TFBGA - Tape&Reel
Search Keywords: ATSAM3S1CBCUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM3S1CB-CUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Reel Pack:
2000 -
RAM Size:168886KB
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:648884KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:798877
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
500
$11.38
1,000
$6.00
1,500
$4.13
2,000 +
$4.05
Click for Quote
Log in
to unlock special pricing