Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATSAM3S1CB-AUR

MCU - 32-bit ARM Cortex M3 RISC - 64KB Flash - 1.8V/3.3V - 100-Pin LQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M3 RISC - 64KB Flash - 1.8V/3.3V - 100-Pin LQFP - Tape&Reel
Search Keywords: ATSAM3S1CBAUR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATSAM3S1CB-AUR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310025
COO: CN
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
RAM Size: 16 KB
Number of Programmable I/Os: 79
Program Memory Type: Flash
ADC Resolution: 12 bit
Program Memory Size: 64 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATSAM3S1CB-AUR RoHS compliant?
Yes, ATSAM3S1CB-AUR is RoHS compliant.
What is the lead time for ATSAM3S1CB-AUR?
The standard lead time for ATSAM3S1CB-AUR is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,000 can ship
MOQ for out of Stock Qty:
250
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$9.52
500
$5.04
750
$3.55
1,000 +
$3.48
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!