- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM3S1CB-AU
ATSAM3S1CB-AU
Microchip Technology
MCU - 32-bit ARM Cortex M3 RISC - 64KB Flash - 1.8V/3.3V - 100-Pin LQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M3 RISC - 64KB Flash - 1.8V/3.3V - 100-Pin LQFP - Tray
Search Keywords: ATSAM3S1CBAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM3S1CB-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
Program Memory Size:64 KB
-
Program Memory Type:Flash
-
ADC Resolution:12 bit
-
Number of Programmable I/Os:79
-
Operating Temperature:-40 to 85 °C
-
RAM Size:16 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,700
can ship
MOQ for out of Stock Qty:
68
6 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
68
$5.34
135
$4.04
203
$3.76
270 +
$3.68
Click for Quote
Log in
to unlock special pricing