- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM3N0CA-AU
ATSAM3N0CA-AU
Microchip Technology
MCU - 32-bit ARM Cortex M3 RISC - 32KB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M3 RISC - 32KB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray
Search Keywords: ATSAM3N0CAAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM3N0CA-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
90 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:8 KB
-
Number of Programmable I/Os:79
-
Program Memory Type:Flash
-
Program Memory Size:32 KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,330
can ship
MOQ for out of Stock Qty:
68
4 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
68
$4.96
135
$3.75
203
$3.49
270 +
$3.42
Click for Quote
Log in
to unlock special pricing