- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM3N0BA-MU
ATSAM3N0BA-MU
Microchip Technology
MCU - 32-bit ARM Cortex M3 RISC - 32KB Flash - 1.8V/2.5V/3.3V - 64-Pin QFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M3 RISC - 32KB Flash - 1.8V/2.5V/3.3V - 64-Pin QFN EP - Tray
Search Keywords: ATSAM3N0BAMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM3N0BA-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
260 -
Number of Programmable I/Os:478877
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
Program Memory Size:328884KB
-
ADC Resolution:10 bit
-
RAM Size:88886KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
MOQ for out of Stock Qty:
65
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$4.906
65
$4.460
130
$3.350
195
$3.120
260 +
$3.060
Click for Quote
Log in
to unlock special pricing