- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM3N0BA-AU
ATSAM3N0BA-AU
Microchip Technology
MCU - 32-bit ARM Cortex M3 RISC - 32KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M3 RISC - 32KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tray
Search Keywords: ATSAM3N0BAAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM3N0BA-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:CN
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Number of Programmable I/Os:47
-
RAM Size:8 KB
-
Program Memory Size:32 KB
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17
can ship
MOQ for out of Stock Qty:
80
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$4.994
80
$4.540
160
$3.400
240
$3.180
320 +
$3.110
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments