Image is representational - see mfr. specs

ATSAM3N00BA-AU

Microchip Technology

MCU - 32-bit ARM Cortex M3 RISC - 16KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 32-bit ARM Cortex M3 RISC - 16KB Flash - 1.8V/2.5V/3.3V - 64-Pin LQFP - Tray
Search Keywords: ATSAM3N00BAAU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATSAM3N00BA-AU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310025
  • COO:
    CN
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • RAM Size:
    4 KB
  • Number of Programmable I/Os:
    47
  • Program Memory Size:
    16 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
17 can ship
MOQ for out of Stock Qty:
80
15 Weeks can ship 8/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.994
80
$4.540
160
$3.400
240
$3.180
320 +
$3.110
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!