- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM3N00AA-MU
ATSAM3N00AA-MU
Microchip Technology
MCU - 32-bit ARM Cortex M3 RISC - 16KB Flash - 1.8V/2.5V/3.3V - 48-Pin QFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M3 RISC - 16KB Flash - 1.8V/2.5V/3.3V - 48-Pin QFN EP - Tray
Search Keywords: ATSAM3N00AAMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATSAM3N00AA-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310025
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
260 -
RAM Size:48886KB
-
Program Memory Size:168884KB
-
Number of Programmable I/Os:348877
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24
can ship
MOQ for out of Stock Qty:
65
23 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
1
$4.796
65
$4.360
130
$3.270
195
$3.050
260 +
$2.990
Click for Quote
Log in
to unlock special pricing