- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATSAM3A8CA-AU
Microchip Technology
ATSAM3A8CA-AU
MCU - 32-bit ARM Cortex M3 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 32-bit ARM Cortex M3 RISC - 512KB Flash - 1.8V/2.5V/3.3V - 100-Pin LQFP - Tray
Search Keywords: ATSAM3A8CAAU
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATSAM3A8CA-AU |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310025 |
| COO: | TW |
| ECCN: | 3A991.a.2 |
Supplier's Standard Package:
|
90 |
| Operating Temperature: | -40 to 85 °C |
| Program Memory Size: | 512 KB |
| Number of Programmable I/Os: | 63 |
| RAM Size: | 96 KB |
| Program Memory Type: | Flash |
| ADC Resolution: | 12 bit |
Product Guides
+
Frequently Asked Questions
Is ATSAM3A8CA-AU RoHS compliant?
Yes, ATSAM3A8CA-AU is RoHS compliant.
What is the lead time for ATSAM3A8CA-AU?
The standard lead time for ATSAM3A8CA-AU is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,317
can ship
MOQ for out of Stock Qty:
23
4 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
23
$13.93
45
$10.68
68
$9.89
90 +
$9.70
Click for Quote
Log in
to unlock special pricing