- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA8U2-MUR
ATMEGA8U2-MUR
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin QFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin QFN EP - Tape&Reel
Search Keywords: ATMEGA8U2MUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA8U2-MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
5000 -
Number of Programmable I/Os:228877
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:N/A
-
Program Memory Size:88884KB
-
RAM Size:5128886B
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
1250
6 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$8.679
1,250
$7.890
2,500
$4.030
3,750
$2.740
5,000 +
$2.690
Click for Quote
Log in
to unlock special pricing