- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA8U2-MU
ATMEGA8U2-MU
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin QFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin QFN EP - Tray
Search Keywords: ATMEGA8U2MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA8U2-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
RAM Size:5128886B
-
Program Memory Size:88884KB
-
Number of Programmable I/Os:228877
-
ADC Resolution:N/A
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
MOQ for out of Stock Qty:
123
6 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$4.466
123
$4.060
245
$3.060
368
$2.850
490 +
$2.800
Click for Quote
Log in
to unlock special pricing