Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA8U2-AU

The ATMEGA8U2-AU is a high-performance, low-power 8-bit AVR RISC-based microcontroller with 8KB of ISP Flash memory and a full ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
The ATMEGA8U2-AU is a high-performance, low-power 8-bit AVR RISC-based microcontroller with 8KB of ISP Flash memory and a full-speed USB 2.0 device controller.
Search Keywords: ATMEGA8U2AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA8U2-AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
RAM Size: 512 B
Number of Programmable I/Os: 22
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Program Memory Size: 8 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA8U2-AU RoHS compliant?
Yes, ATMEGA8U2-AU is RoHS compliant.
What is the lead time for ATMEGA8U2-AU?
The standard lead time for ATMEGA8U2-AU is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Manufacturer Stock:
326 can ship
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
21 Weeks can ship 4/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.02
25
$2.69
50
$2.57
125
$2.42
250
$2.40
375
$2.39
500 +
$2.38
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!