- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA8L-8PU
Microchip Technology
ATMEGA8L-8PU
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 28-Pin PDIP W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 28-Pin PDIP W - Tube
Search Keywords: ATMEGA8L8PU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA8L-8PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Program Memory Type:Flash
-
RAM Size:1 KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:23
-
Program Memory Size:8 KB
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATMEGA8L-8PU RoHS compliant?
Yes, ATMEGA8L-8PU is RoHS compliant.
What is the lead time for ATMEGA8L-8PU?
The standard lead time for ATMEGA8L-8PU is approximately 18 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
252
can ship 9/23/26
Manufacturer Stock:
897
can ship
Minimum Order Quantity:
14
Order Increment:
14
18 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
14
$3.51
56
$3.22
112
$3.09
252
$3.05
504
$2.90
1,008
$2.89
2,506
$2.87
5,012 +
$2.83
Click for Quote
Log in
to unlock special pricing