- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA8L-8AUR
Microchip Technology
ATMEGA8L-8AUR
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA8L8AUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA8L-8AUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
ADC Resolution:10 bit
-
Program Memory Size:8 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:23
-
RAM Size:1 KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA8L-8AUR RoHS compliant?
Yes, ATMEGA8L-8AUR is RoHS compliant.
What is the lead time for ATMEGA8L-8AUR?
The standard lead time for ATMEGA8L-8AUR is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,480
Can Ship immediately
Minimum Order Quantity:
100
29 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
100
$2.59
250
$2.53
500
$2.47
2,000
$2.46
4,000
$2.45
6,000
$2.44
8,000
$2.43
10,000 +
$2.42
Click for Quote
Log in
to unlock special pricing