Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA8L-8AU

MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin TQFP - Tray
Search Keywords: ATMEGA8L8AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA8L-8AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 250
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 23
ADC Resolution: 10 bit
RAM Size: 1 KB
Program Memory Size: 8 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA8L-8AU RoHS compliant?
Yes, ATMEGA8L-8AU is RoHS compliant.
What is the lead time for ATMEGA8L-8AU?
The standard lead time for ATMEGA8L-8AU is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 963
Can Ship immediately
Minimum Order Quantity:
10
19 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.19
50
$3.08
100
$2.69
250
$2.67
500
$2.66
1,000
$2.65
2,500
$2.64
5,000 +
$2.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!