- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA8A-PU
Microchip Technology
ATMEGA8A-PU
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 28-Pin PDIP W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 28-Pin PDIP W - Tube
Search Keywords: ATMEGA8APU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA8A-PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Number of Programmable I/Os:23
-
RAM Size:1 KB
-
Program Memory Type:Flash
-
Program Memory Size:8 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATMEGA8A-PU RoHS compliant?
Yes, ATMEGA8A-PU is RoHS compliant.
What is the lead time for ATMEGA8A-PU?
The standard lead time for ATMEGA8A-PU is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,442
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
67
25 Weeks
can ship
2/15/27
Price (USD)
Qty
Unit Price
10
$3.14
25
$2.77
50
$2.76
67
$2.63
133
$2.47
200
$2.45
266 +
$2.44
Click for Quote
Log in
to unlock special pricing