Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA8A-ANR

MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin TQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA8AANR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA8A-ANR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2000
RAM Size: 1 KB
ADC Resolution: 10 bit
Number of Programmable I/Os: 23
Operating Temperature: -40 to 105 °C
Program Memory Size: 8 KB
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA8A-ANR RoHS compliant?
Yes, ATMEGA8A-ANR is RoHS compliant.
What is the lead time for ATMEGA8A-ANR?
The standard lead time for ATMEGA8A-ANR is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
18 Weeks can ship 3/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$5.95
1,000
$3.15
1,500
$2.22
2,000 +
$2.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!