Image is representational - see mfr. specs

MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
Search Keywords: ATMEGA88PBMU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA88PB-MU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    490
  • Program Memory Size:
    8 KB
  • Number of Programmable I/Os:
    27
  • RAM Size:
    1 KB
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash
  • Operating Temperature:
    -40 to 85 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13 can ship
Minimum Order Quantity:
25
7 Weeks can ship 6/29/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$1.342
25
$1.220
490
$1.080
980
$1.070
1,470
$1.060
2,940
$1.050
5,390
$1.040
7,840
$1.030
10,290 +
$1.020
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!