- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA88PB-AU
Microchip Technology
ATMEGA88PB-AU
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
Search Keywords: ATMEGA88PBAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA88PB-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Number of Programmable I/Os:27
-
ADC Resolution:10 bit
-
RAM Size:1 KB
-
Program Memory Size:8 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Frequently Asked Questions
Is ATMEGA88PB-AU RoHS compliant?
Yes, ATMEGA88PB-AU is RoHS compliant.
What is the lead time for ATMEGA88PB-AU?
The standard lead time for ATMEGA88PB-AU is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
25
$1.089
100
$1.066
250
$1.045
500
$1.038
1,000
$1.013
2,500
$0.995
5,000
$0.993
7,500 +
$0.990
Click for Quote
Log in
to unlock special pricing