- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA88PA-MU
ATMEGA88PA-MU
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray
Search Keywords: ATMEGA88PAMU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA88PA-MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Operating Temperature:-40 to 85 °C
-
RAM Size:1 KB
-
Number of Programmable I/Os:23
-
ADC Resolution:10 bit
-
Program Memory Size:8 KB
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
123
4 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
1
$2.376
123
$2.160
245
$1.640
368
$1.520
490 +
$1.490
Click for Quote
Log in
to unlock special pricing