- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA88PA-MNR
Microchip Technology
ATMEGA88PA-MNR
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA88PAMNR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA88PA-MNR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Operating Temperature:-40 to 105 °C
-
Program Memory Size:8 KB
-
RAM Size:1 KB
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Number of Programmable I/Os:23
Product Guides
+
Frequently Asked Questions
Is ATMEGA88PA-MNR RoHS compliant?
Yes, ATMEGA88PA-MNR is RoHS compliant.
What is the lead time for ATMEGA88PA-MNR?
The standard lead time for ATMEGA88PA-MNR is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18,000
can ship
MOQ for out of Stock Qty:
1500
21 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
1,500
$5.08
3,000
$2.68
4,500
$1.84
6,000 +
$1.81
Click for Quote
Log in
to unlock special pricing