- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA88PA-MMHR
ATMEGA88PA-MMHR
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA88PAMMHR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA88PA-MMHR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:KR
-
ECCN:EAR99
-
Reel Pack:
6000 -
Program Memory Type:Flash8885
-
Program Memory Size:88884KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:238877
-
ADC Resolution:10 bit
-
RAM Size:18886KB
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
1500
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$5.621
1,500
$5.110
3,000
$2.700
4,500
$1.860
6,000 +
$1.820
Click for Quote
Log in
to unlock special pricing