Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA88PA-MMH

MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 28-Pin VQFN EP - Tray
Search Keywords: ATMEGA88PAMMH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA88PA-MMH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: KR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 490
Number of Programmable I/Os: 23
ADC Resolution: 10 bit
Program Memory Size: 8 KB
RAM Size: 1 KB
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA88PA-MMH RoHS compliant?
Yes, ATMEGA88PA-MMH is RoHS compliant.
What is the lead time for ATMEGA88PA-MMH?
The standard lead time for ATMEGA88PA-MMH is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 358
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
123
26 Weeks can ship 5/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.58
25
$3.43
50
$2.57
123
$2.11
245
$1.99
368
$1.95
490 +
$1.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!