- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA88PA-AUR
Microchip Technology
ATMEGA88PA-AUR
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA88PAAUR
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | ATMEGA88PA-AUR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Reel Pack:
|
2000 |
| RAM Size: | 1 KB |
| Number of Programmable I/Os: | 23 |
| Program Memory Size: | 8 KB |
| ADC Resolution: | 10 bit |
| Program Memory Type: | Flash |
| Operating Temperature: | -40 to 85 °C |
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATMEGA88PA-AUR RoHS compliant?
Yes, ATMEGA88PA-AUR is RoHS compliant.
What is the lead time for ATMEGA88PA-AUR?
The standard lead time for ATMEGA88PA-AUR is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
250
19 Weeks
can ship
4/1/27
Price (USD)
Qty
Unit Price
250
$1.84
500
$1.82
2,000
$1.55
4,000
$1.54
6,000
$1.53
8,000
$1.52
10,000
$1.51
16,000 +
$1.50
Click for Quote
Log in
to unlock special pricing