- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA88PA-AU
Microchip Technology
ATMEGA88PA-AU
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
Search Keywords: ATMEGA88PAAU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA88PA-AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Program Memory Size:8 KB
-
Program Memory Type:Flash
-
RAM Size:1 KB
-
Number of Programmable I/Os:23
-
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATMEGA88PA-AU RoHS compliant?
Yes, ATMEGA88PA-AU is RoHS compliant.
What is the lead time for ATMEGA88PA-AU?
The standard lead time for ATMEGA88PA-AU is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,500
Can Ship immediately
Minimum Order Quantity:
25
17 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
25
$1.70
100
$1.56
250
$1.50
500
$1.48
1,000
$1.41
2,500
$1.40
5,000
$1.39
7,500 +
$1.38
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT