- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA88PA-ANR
ATMEGA88PA-ANR
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tape&Reel
Search Keywords: ATMEGA88PAANR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA88PA-ANR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
2000 -
ADC Resolution:10 bit
-
Number of Programmable I/Os:23
-
Program Memory Size:8 KB
-
RAM Size:1 KB
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
5 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$3.17
1,000
$1.95
1,500
$1.55
2,000 +
$1.51
Click for Quote
Log in
to unlock special pricing