- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA88PA-AN
Microchip Technology
ATMEGA88PA-AN
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
Search Keywords: ATMEGA88PAAN
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA88PA-AN
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Operating Temperature:-40 to 105 °C
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:238877
-
Program Memory Type:Flash8885
-
Program Memory Size:88884KB
-
RAM Size:18886KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA88PA-AN RoHS compliant?
Yes, ATMEGA88PA-AN is RoHS compliant.
What is the lead time for ATMEGA88PA-AN?
The standard lead time for ATMEGA88PA-AN is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
658
Can Ship immediately
Manufacturer Stock:
18
can ship
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
125
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
25
$2.29
50
$2.28
125
$2.27
250
$1.71
375
$1.60
500 +
$1.56
Click for Quote
Log in
to unlock special pricing