- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA88A-PU
Microchip Technology
ATMEGA88A-PU
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 28-Pin PDIP W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 2.5V/3.3V/5V - 28-Pin PDIP W - Tube
Search Keywords: ATMEGA88APU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA88A-PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
14 -
Operating Temperature:-40 to 85 °C
-
Program Memory Size:8 KB
-
Number of Programmable I/Os:23
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
RAM Size:1 KB
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is ATMEGA88A-PU RoHS compliant?
Yes, ATMEGA88A-PU is RoHS compliant.
What is the lead time for ATMEGA88A-PU?
The standard lead time for ATMEGA88A-PU is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
748
Can Ship immediately
Manufacturer Stock:
3,656
can ship
Minimum Order Quantity:
14
Order Increment:
14
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
14
$2.56
56
$2.21
252
$2.06
504
$2.05
1,008
$2.04
2,506
$2.03
5,012
$2.02
7,504 +
$2.01
Click for Quote
Log in
to unlock special pricing