- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA88-20MUR
Microchip Technology
ATMEGA88-20MUR
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin VQFN EP - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin VQFN EP - Tape&Reel
Search Keywords: ATMEGA8820MUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA88-20MUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
6000 -
Program Memory Type:Flash
-
Program Memory Size:8 KB
-
Number of Programmable I/Os:23
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:1 KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA88-20MUR RoHS compliant?
Yes, ATMEGA88-20MUR is RoHS compliant.
What is the lead time for ATMEGA88-20MUR?
The standard lead time for ATMEGA88-20MUR is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
40,901
can ship
MOQ for out of Stock Qty:
1500
4 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
1,500
$8.15
3,000
$4.16
4,500
$2.83
6,000 +
$2.78
Click for Quote
Log in
to unlock special pricing