- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA88-20MU
Microchip Technology
ATMEGA88-20MU
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin VQFN EP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin VQFN EP - Tray
Search Keywords: ATMEGA8820MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA88-20MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
490 -
Number of Programmable I/Os:23
-
RAM Size:1 KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Program Memory Size:8 KB
Product Guides
+
Frequently Asked Questions
Is ATMEGA88-20MU RoHS compliant?
Yes, ATMEGA88-20MU is RoHS compliant.
What is the lead time for ATMEGA88-20MU?
The standard lead time for ATMEGA88-20MU is approximately 21 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,605
can ship
MOQ for out of Stock Qty:
123
21 Weeks
can ship
1/20/27
Price (USD)
Qty
Unit Price
123
$5.52
245
$3.41
368
$2.69
490 +
$2.64
Click for Quote
Log in
to unlock special pricing