- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA8535L-8AU
ATMEGA8535L-8AU
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 44-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 44-Pin TQFP - Tray
Search Keywords: ATMEGA8535L8AU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA8535L-8AU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
160 -
RAM Size:512 B
-
Number of Programmable I/Os:32
-
ADC Resolution:10 bit
-
Program Memory Type:Flash
-
Operating Temperature:-40 to 85 °C
-
Program Memory Size:8 KB
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Ships today, if you order in
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
10
22 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
10
$3.47
50
$3.05
160
$2.88
320
$2.85
640
$2.84
1,120
$2.83
2,560
$2.82
5,120 +
$2.81
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT