- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA8535-16PU
Microchip Technology
ATMEGA8535-16PU
MCU - 8-bit AVR RISC - 8KB Flash - 5V - 40-Pin PDIP W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 5V - 40-Pin PDIP W - Tube
Search Keywords: ATMEGA853516PU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA8535-16PU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
ADC Resolution:10 bit
-
Program Memory Size:8 KB
-
RAM Size:512 B
-
Number of Programmable I/Os:32
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash
Product Guides
+
Frequently Asked Questions
Is ATMEGA8535-16PU RoHS compliant?
Yes, ATMEGA8535-16PU is RoHS compliant.
What is the lead time for ATMEGA8535-16PU?
The standard lead time for ATMEGA8535-16PU is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
280
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
10
$3.46
50
$3.20
100
$3.19
250
$3.05
500
$2.91
1,000
$2.90
2,500
$2.87
5,000 +
$2.84
Click for Quote
Log in
to unlock special pricing