- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA8535-16MU
ATMEGA8535-16MU
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 5V - 44-Pin VQFN EP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 5V - 44-Pin VQFN EP - Tray
Search Keywords: ATMEGA853516MU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA8535-16MU
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
360 -
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10 bit
-
RAM Size:512 B
-
Number of Programmable I/Os:32
-
Program Memory Size:8 KB
-
Program Memory Type:Flash
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
11
can ship
MOQ for out of Stock Qty:
90
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$4.972
90
$4.520
180
$3.390
270
$3.160
360 +
$3.100
Click for Quote
Log in
to unlock special pricing