Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA8535-16AU

MCU - 8-bit ATmega AVR RISC - 8KB Flash - 5V - 44-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
MCU - 8-bit ATmega AVR RISC - 8KB Flash - 5V - 44-Pin TQFP - Tray
Search Keywords: ATMEGA853516AU
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ATMEGA8535-16AU
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310015
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 160
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 32
Program Memory Size: 8 KB
RAM Size: 512 B
Program Memory Type: Flash
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA8535-16AU RoHS compliant?
Yes, ATMEGA8535-16AU is RoHS compliant.
What is the lead time for ATMEGA8535-16AU?
The standard lead time for ATMEGA8535-16AU is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
480   can ship 1/25/27
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
80
11 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.55
25
$4.54
50
$4.53
80
$4.52
160
$3.39
240
$3.16
320 +
$3.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!