- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- ATMEGA8515L-8JUR
ATMEGA8515L-8JUR
Microchip Technology
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 44-Pin PLCC - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 44-Pin PLCC - Tape&Reel
Search Keywords: ATMEGA8515L8JUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:ATMEGA8515L-8JUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310015
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
500 -
RAM Size:512 B
-
Program Memory Size:8 KB
-
Program Memory Type:Flash
-
ADC Resolution:N/A
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:35
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
125
$6.76
250
$4.16
375
$3.29
500 +
$3.23
Click for Quote
Log in
to unlock special pricing