Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ATMEGA8515L-8JU

MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 44-Pin PLCC - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 44-Pin PLCC - Tube
Search Keywords: ATMEGA8515L8JU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    ATMEGA8515L-8JU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310015
  • COO:
    TH
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    27
  • Program Memory Size:
    8 KB
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    35
  • ADC Resolution:
    N/A
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    512 B
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ATMEGA8515L-8JU RoHS compliant?
Yes, ATMEGA8515L-8JU is RoHS compliant.
What is the lead time for ATMEGA8515L-8JU?
The standard lead time for ATMEGA8515L-8JU is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 162
Ships today, if you order in
Minimum Order Quantity:
27
Order Increment:
27
5 Weeks can ship 11/26/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
27
$2.90
54
$2.86
108
$2.80
270
$2.79
513
$2.72
1,026
$2.71
2,511
$2.70
5,022 +
$2.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!